Intel AT80571PH0773MLSLGTE technical specifications.
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.3625V |
| Min Supply Voltage | 850mV |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80571PH0773MLSLGTE to view detailed technical specifications.
No datasheet is available for this part.