Intel AT80573QJ0536MSLBAT technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.33GHz |
| Max Frequency | 2.33GHz |
| Max Operating Temperature | 66°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5220 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80573QJ0536MSLBAT to view detailed technical specifications.
No datasheet is available for this part.