MPU Core™ i7-920 Processor 45nm 2.66GHz 1366-Pin FCLGA
Intel AT80601000741AASLBEJ technical specifications.
| Frequency | 2.66GHz |
| Max Frequency | 2.66GHz |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80601000741AASLBEJ to view detailed technical specifications.
No datasheet is available for this part.