MPU Core™ i7-930 Processor RISC 64bit 45nm 2.8GHz 1366-Pin FCLGA Tray
Intel AT80601000897AASLBKP technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.8GHz |
| Max Frequency | 2.8GHz |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80601000897AASLBKP to view detailed technical specifications.
No datasheet is available for this part.