MPU Core™ i7-965 Processor 45nm 3.2GHz 1366-Pin FCLGA
Intel AT80601000918AASLBCJ technical specifications.
| Frequency | 3.2GHz |
| Max Frequency | 3.2GHz |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80601000918AASLBCJ to view detailed technical specifications.
No datasheet is available for this part.