
CPU - Central Processing Units Xeon L5640 Six CR 2.26GHz FCLGA1366
Intel AT80614005133ABSLBV8 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.26GHz |
| Max Frequency | 2.26GHz |
| Max Operating Temperature | 69.4°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | L5640 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614005133ABSLBV8 to view detailed technical specifications.
No datasheet is available for this part.