CPU - Central Processing Units Xeon L5630 Quad CR 2.13GHz FCLGA1366
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 63.1°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | L5630 |
| RoHS | Compliant |
