Intel AT80614006696AASLBYL technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Max Frequency | 3.06GHz |
| Max Operating Temperature | 81.3°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | X5675 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614006696AASLBYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.