
CPU - Central Processing Units Xeon E5649 Six CR 2.53GHz FCLGA1366
Intel AT80614006783AB.SLBZ8 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.53GHz |
| Max Operating Temperature | 76.2°C |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5649 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614006783AB.SLBZ8 to view detailed technical specifications.
No datasheet is available for this part.
