
CPU - Central Processing Units Xeon E7-8867L Ten Core 2.13GHz LGA1567
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 64°C |
| Memory Size | 4096GB |
| Memory Type | DDR3 |
| Number of Cores | 10 |
| Packaging | Tray |
| Series | E7-8867L |
| RoHS | Compliant |