
The Intel E7-4830 processor features 8 cores, 64-bit data bus width, and a maximum operating frequency of 2.13 GHz. It is designed for use in DDR3 memory configurations with a maximum capacity of 2048 GB. The processor is packaged in a tray format and is compatible with LGA sockets. It operates within a temperature range of up to 64°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 64°C |
| Memory Size | 2048GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E7-4830 |
| RoHS | Compliant |