MPU Core™2 Duo Processor P8400 64-Bit 45nm 2.26GHz 1.05V 479-Pin Micro-FCBGA
Checking distributor stock and pricing after the page loads.
Intel AV80577SH0513MSLB4M technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2.26GHz |
| Max Frequency | 2.26GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |