MPU Celeron® M Processor ULV 722 RISC 64-Bit 45nm 1.2GHz 1.05V 956-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 775mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |