
CPU - Central Processing Units Xeon E3-1105C Quad Core 1GHz FCBGA1284
Checking distributor stock and pricing after the page loads.
Intel AV8062701048800SR0NS technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E3-1105C |
| RoHS | Compliant |
