64BIT MPU 8062701147000 1.300G
Intel AV8062701147000SR0NX technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | 725C |
| RoHS | Compliant |
No datasheet is available for this part.