MPU Core™2 Duo Processor P8400 64bit 45nm 2.26GHz 1.05V 478-Pin Micro-FCPGA
Checking distributor stock and pricing after the page loads.
Intel AW80577SH0513MSLB3R technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.26GHz |
| Max Frequency | 2.26GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |