
CPU - Central Processing Units Core i7-3820QM Quad Core 2.7GHz FCPGA988
Intel AW8063801012708SR0MJ technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.7GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-3820QM |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801012708SR0MJ to view detailed technical specifications.
No datasheet is available for this part.