This 2-channel DDR3 memory module features 16GB of memory and a maximum frequency of 2.2GHz. It has a data bus width of 64 bits and is packaged in a tray format for through-hole mounting. The module is not radiation hardened and is not compliant with RoHS regulations.
Intel AW8063801117700SR10D technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.2GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1020E |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AW8063801117700SR10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
