
CPU - Central Processing Units Core i7-3610QE Quad Core 2.3GHz FCPGA988
Intel AW8063801118306SR0NP technical specifications.
| Contact Plating | Gold |
| Data Bus Width | 64b |
| Frequency | 2.3GHz |
| Max Frequency | 2.3GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i7-3610QE |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801118306SR0NP to view detailed technical specifications.
No datasheet is available for this part.