The BB5520HCR from Intel is a single board computer with 192GB of DDR3 memory, operating within a temperature range of 0 to 55°C. It supports various interfaces including serial, USB, Ethernet, SATA, and PCI. This device is designed to operate on a 12V supply voltage.
Intel BB5520HCR technical specifications.
| Frequency | 2.4GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 192GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BB5520HCR to view detailed technical specifications.
No datasheet is available for this part.