Intel BB5520URR technical specifications.
| Processor Type | Intel |
| Number of System Memory | 12 |
| System Memory Maximum Size | 192GB |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82575EB |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | No |
| Chipset Type | Intel 5520 |
| On Board Graphic Card | Yes |
| PCI | 9 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 5 |
| Type | Computer Motherboard |
| Slot Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301180 |
| Schedule B | 8471500150 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BB5520URR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.