Intel BBS1200BTLR technical specifications.
| Frequency | 3.5GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BBS1200BTLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.