Single Board Computers Intel Server Board S1200BTSR
Checking distributor stock and pricing after the page loads.
Intel BBS1200BTSR technical specifications.
| Frequency | 3.33GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.