The Intel BBS1200V3RPL is a 32GB DDR3 single board computer with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It operates at 12V and features a frequency of 3.6GHz. The board supports various interfaces including serial, USB, Ethernet, SATA, and PCI. It is available in bulk packaging with 10 units per package.
Intel BBS1200V3RPL technical specifications.
| Frequency | 3.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BBS1200V3RPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.