This 32GB DDR3 SDRAM module operates at 12V and 3.6GHz, supporting serial, USB, Ethernet, SATA, and PCI interfaces. It is designed to function within a temperature range of 0°C to 55°C. The module is available in bulk packaging with a quantity of 10.
Intel BBS1200V3RPO technical specifications.
| Frequency | 3.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BBS1200V3RPO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.