The BBS2600CP2 is a single board computer with a maximum operating temperature of 55°C and an operating supply voltage of 12V. It features DDR3 memory with a total capacity of 512GB. The board supports various interfaces including serial, USB, Ethernet, SATA, and PCI. It operates within a temperature range of 0-55°C. The BBS2600CP2 is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Intel BBS2600CP2 technical specifications.
| Frequency | 3.5GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 512GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.