Intel BD7512SLHBD technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 92°C |
| Memory Type | DDR3 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel BD7512SLHBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.