Intel BD82QS67SLHAG technical specifications.
| Package/Case | FCBGA |
| Length | 22mm |
| Max Operating Temperature | 104°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | QS67 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82QS67SLHAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.