Intel BLKD34010WYB technical specifications.
| Frequency | 1.7GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 19V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i3-4010U |
| RoHS | Compliant |
Download the complete datasheet for Intel BLKD34010WYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
