Intel BLKD54250WYB technical specifications.
| Frequency | 1.3GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 19V |
| Package Quantity | 10 |
| Power Consumption | 65W |
| Series | NUC i5-4250U |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BLKD54250WYB to view detailed technical specifications.
No datasheet is available for this part.