Intel BLKDCP847SKE technical specifications.
| Frequency | 1.1GHz |
| Interface | USB, HDMI, PCIe |
| Max Operating Temperature | 50°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NUC 847 |
| RoHS | Compliant |
Download the complete datasheet for Intel BLKDCP847SKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
