Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BLKDG43GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium|Xeon |
| Processor Cores | Core 2 Duo|Core 2 Quad|Dual Core |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301180 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BLKDG43GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.