Intel BLKDH61DLB3 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Cores | Core i3|Core i5 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301180 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BLKDH61DLB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.