
The Intel BLKDN2800MT is a desktop board featuring two DDR3 SODIMM slots with a maximum memory size of 4GB. It supports 10Mbps, 100Mbps, and 1000Mbps Ethernet speeds and includes an on-board Ethernet card and graphic card. The board has two SATA ports and eight USB ports, but does not support PCI, AGP, or PATA. It is designed for use in embedded computers and single board computers.
Intel BLKDN2800MT technical specifications.
| Processor Type | Intel |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| Type | Desktop Board |
| Slot Support | No |
| Cage Code | 4BA62 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BLKDN2800MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.