The Intel Q67 Express MicroATX motherboard is designed for use with LGA1155 processors, supporting Core i5, Core i3, and Core i7 models. It features two SATA-600 and four SATA-300 memory slots for RAID configurations, as well as Gigabit Ethernet LAN ports. The motherboard supports DDR3 SDRAM memory at 1333 speeds and includes HD Audio with 8-channel capability. The Intel Q67 Express chipset provides the necessary interfaces for Serial ATA-300 RAID configurations.
Checking distributor stock and pricing after the page loads.
| Format | MicroATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 4 x SATA-300 (RAID) |
| Chipset | Intel Q67 Express |
| Supported RAM speed | 1333 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (8-Kanal) |
| RoHS | Compliant |