The BLKDQ77KB is a Thin Mini ITX motherboard designed for use with LGA1155 processors, including Pentium, Celeron, Core i5, Core i3, Core i7, and Xeon E3-1200 series. It supports DDR3 SDRAM memory and features a Gigabit Ethernet port. The motherboard has a single LGA1155 socket and a Serial ATA-300 interface for storage. HD Audio is also supported with a 4-channel configuration.
Checking distributor stock and pricing after the page loads.
| Format | Thin Mini ITX |
| Socket | LGA1155 |
| Compatible processors | Pentium;Celeron;Core i5;Core i3;Core i7;Xeon E3-1200 series |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 1 x LGA1155 Socket |
| Chipset | Intel Q77 Express |
| Supported RAM speed | 1600 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (4-channel) |
| RoHS | Compliant |