The Intel BLKDZ68DB is an ATX motherboard designed for LGA1155 processors, supporting Core i5, Core i3, and Core i7 models. It features DDR3 SDRAM memory and a Gigabit Ethernet port for LAN connectivity. The board includes three SATA-300 RAID ports, two SATA-600 RAID ports, and one eSATA-300 port for storage expansion. The Intel Z68 Express chipset enables support for 1333 MHz RAM speeds, and the motherboard also features HD Audio with 10-channel capability.
Checking distributor stock and pricing after the page loads.
| Format | ATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 3 x SATA-300 (RAID), 1 x eSATA-300 |
| Chipset | Intel Z68 Express |
| Supported RAM speed | 1333 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |