The Intel Z77 Express Chipset is a motherboard chipset designed for use with LGA1155 processors, supporting Core i5, Core i3, and Core i7 processors. It features 4 SATA-600 and 4 SATA-300 (RAID) ports, as well as 1 eSATA-600 port. The chipset also includes 2 Gigabit Ethernet ports for LAN connectivity. It supports DDR3 SDRAM memory with a maximum speed of 1900 MHz and includes HD Audio with 10 channels.
Checking distributor stock and pricing after the page loads.
| Format | ATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | 2 x Gigabit Ethernet |
| Memory slots | 4 x SATA-600, 4 x SATA-300 (RAID), 1 x eSATA-600 |
| Chipset | Intel Z77 Express |
| Supported RAM speed | 1900 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |