MOTHER BD BLKDZ77RE75K ATX 10/
Intel BLKDZ77RE75K technical specifications.
| Format | ATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | 2 x Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 2 x SATA-600, 4 x SATA-300 (RAID), 1 x eSATA-600 |
| Chipset | Intel Z77 Express |
| Supported RAM speed | 2400 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |
Download the complete datasheet for Intel BLKDZ77RE75K to view detailed technical specifications.
No datasheet is available for this part.