Box PCs Intel DDR3L 2x SODIMM Socket 16GB
Intel BLKNUC5I3MYHE technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i3-5010U |
| Processor Cores | Dual Core |
| Processor Speed | 2.1GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 2 |
| USB | 6 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in/M.2 |
| Storage Drive Type | SSD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.