The Intel Core i3-7100U is a desktop processor with a 2.4GHz speed, supporting DDR4 system memory up to 32GB in a single SODIMM socket. It operates in a variety of Windows environments, including Win 10 64-bit and Win Server 2016. The processor features four cores and is compatible with Intel's i219-LM Ethernet controller, which supports 10Mbps, 100Mbps, and 1000Mbps speeds.
Intel BLKNUC7I3DNHNC1978015 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 64-bit|Win 10 IoT Enterprise|Win Server 2016 |
| Processor Number | i3-7100U |
| Processor Cores | Core i3 |
| Processor Speed | 2.4GHz |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel i219-LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 1TB |
No datasheet is available for this part.