Box PCs Intel DDR4 2x SODIMM Socket 32GB
Intel BLKNUC7I3DNK1E 960812 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i3-7100U |
| Processor Cores | Dual Core |
| Processor Speed | 2.4GHz |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 4 |
| Ethernet Controller Type | Intel i219-LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | M.2 |
| Storage Drive Type | SSD |
| Storage Drive Interface Type | SATA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.