
The Intel NUC i3-4010U is a compact box-style computer module with a 1.7GHz processor and a range of interfaces including USB, Ethernet, HDMI, PCIe, and SATA. It operates within a temperature range of 0°C to 55°C and requires a 19V supply voltage. The module consumes 65W of power and features 16GB of DDR3 memory.
Sign in to ask questions about the Intel BOXD34010WYBPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BOXD34010WYBPP technical specifications.
| Frequency | 1.7GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i3-4010U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD34010WYBPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.