The Intel NUC i3-4010U is a compact computing module with 16GB of DDR3 memory and a 1.7GHz processor. It operates within a temperature range of 0°C to 55°C and requires a 19V supply voltage. The module consumes 65W of power and is packaged in a bulk quantity of five units. It supports a range of interfaces including USB, Ethernet, HDMI, PCIe, SATA, and PCI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BOXD34010WYK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.7GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i3-4010U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD34010WYK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.