Sign in to ask questions about the Intel BOXD34010WYKPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BOXD34010WYKPP technical specifications.
| Frequency | 1.7GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i3-4010U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD34010WYKPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.