Intel Intel Atom D525 CP 1.8GHz Core Module
Intel BOXD525MW technical specifications.
| Package/Case | Module |
| Frequency | 1.8GHz |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 170mm |
| RoHS | Compliant |
No datasheet is available for this part.