This 16GB DDR3 memory module operates at a frequency of 1.3GHz and is powered by a 19V supply voltage. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is packaged in a bulk package and has a power consumption of 65W. It is designed for use in NUC i5-4250U systems.
Intel BOXD54250WYBPP technical specifications.
| Frequency | 1.3GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i5-4250U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD54250WYBPP to view detailed technical specifications.
No datasheet is available for this part.