The Intel NUC i5-4250U is a compact system with a 1.3GHz processor, 16GB of DDR3 memory, and a 19V operating supply voltage. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The device is packaged in a bulk configuration with a single unit per package and is designed for box mount applications.
Intel BOXD54250WYKPP technical specifications.
| Frequency | 1.3GHz |
| Interface | USB, Ethernet, HDMI, PCIe, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 65W |
| Series | NUC i5-4250U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD54250WYKPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.