Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BOXDC3217BY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.8GHz |
| Interface | USB, HDMI, PCIe, SATA |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | NUC i3-3217U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDC3217BY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.