The BOXDC3217IYE is a 16GB DDR3 memory module operating at 1.8GHz. It is designed for use with USB, HDMI, PCIe, and SATA interfaces. The module is rated for operation between 0°C and 55°C. It requires a 19V operating supply voltage. The BOXDC3217IYE is packaged in bulk quantities of five units.
Intel BOXDC3217IYE technical specifications.
| Frequency | 1.8GHz |
| Interface | USB, HDMI, PCIe, SATA |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | NUC i3-3217U |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDC3217IYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.